E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Krone Cat3 2 Way RJ45 Face Plate

RS Stock No.: 406-442Brand: KroneManufacturers Part No.: 6536 1 202-00
brand-logo
View all in Network Faceplates

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat3

Number Of Outlets

2

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 2-way
P.O.A.Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Krone Cat3 2 Way RJ45 Face Plate

P.O.A.

Krone Cat3 2 Way RJ45 Face Plate
Stock information temporarily unavailable.
You may be interested in
RS PRO Telephone Socket 2-way
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Krone

Type

Face Plate

LAN Category

Cat3

Number Of Outlets

2

Interface Type

RJ45

Number Of Ways

2

Shuttered

Yes

You may be interested in
RS PRO Telephone Socket 2-way
P.O.A.Each (ex VAT)