Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
85kg
Mounting Type
Single Bolt
Overall Height
128mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
LAG Swivel Castor Wheel, 85kg Capacity, 100mm Wheel
1
P.O.A.
LAG Swivel Castor Wheel, 85kg Capacity, 100mm Wheel
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LAGWheel Diameter
100mm
Load Capacity
85kg
Mounting Type
Single Bolt
Overall Height
128mm
Rotation
Swivel
Wheel Width
30mm
Tyre Material
Rubber
Weight Class
Heavy Duty
Hub Material
Thermoplastic
Hub Bearing Type
Plain Bore