E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Lapp ÖLFLEX Control Cable, 5 Cores, 4 mm², Screened, 50m, Grey PVC Sheath, 11 AWG

RS Stock No.: 807-9708Brand: LappManufacturers Part No.: 281205CY
brand-logo
View all in Control Cable

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

4 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

11 AWG

Outer Diameter

14.2mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

5/20 x 14.2 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV, 600 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

Nylon, PVC

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Olflex Control TM CY NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 4 mm², Screened, 50m, Grey PVC Sheath, 11 AWG

P.O.A.

Lapp ÖLFLEX Control Cable, 5 Cores, 4 mm², Screened, 50m, Grey PVC Sheath, 11 AWG
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Lapp

Series

ÖLFLEX

Number of Cores

5

Cross Sectional Area

4 mm²

Screened/Unscreened

Screened

Length

50m

Sheath Colour

Grey

American Wire Gauge

11 AWG

Outer Diameter

14.2mm

Sheath Material

Polyvinyl Chloride PVC

Minimum Bend Radius

5/20 x 14.2 mm

Conductor Material

Bare Copper

Voltage Rating

1 kV, 600 V

Screen Type

Tinned Copper Braid

Maximum Operating Temperature

+90°C

Insulation material

Nylon, PVC

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

Olflex Control TM CY NFPA 70/79 Cable

From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.

The cable features a high degree of mechanical and torsional resistance, which makes it ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.

The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.

Features and Benefits

• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops

Applications

This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;

• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions

Accessories

Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.

405-8817 is an M12 IP68 Skintop Cable Gland
405-8823 is an M16 IP68 Skintop Cable Gland
405-8839 is an M20 IP68 Skintop Cable Gland
405-8845 is an M25 IP68 Skintop Cable Gland
405-8851 is an M32 IP68 Skintop Cable Gland
405-8867 is an M40 IP68 Skintop Cable Gland
405-8889 is an M50 IP68 Skintop Cable Gland
405-8895 is an M63 IP68 Skintop Cable Gland

You may be interested in