E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Led Lenser 7736 LED Torch Black 110 lm

RS Stock No.: 827-6448Brand: Led LenserManufacturers Part No.: 7736
brand-logo
View all in Torches

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

110 lm

Case Material

Aircraft Grade Aluminium

Batteries

3 x AAA

Model

7736

Range

180 m

Colour

Black

Head Diameter

25mm

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Led Lenser 7736 LED Torch Black 110 lm

P.O.A.

Led Lenser 7736 LED Torch Black 110 lm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Torch Style

Straight

Lamp Type

LED

Luminosity

110 lm

Case Material

Aircraft Grade Aluminium

Batteries

3 x AAA

Model

7736

Range

180 m

Colour

Black

Head Diameter

25mm

Country of Origin

China

Product details

Ledlenser®

Ledlenser®, the worlds leading brand of technologically advanced lighting products with patented reflector systems and the highest quality components to make the brightest, most energy efficient lights available. Ledlenser® have applied their expertise to handheld lights for use almost anywhere a convenient powerful quality light source is required.

You may be interested in