Technical Documents
Specifications
Brand
LEDVANCEDetector Type
Motion
Product Type
Motion Sensor
Sensor Radius
6m
Diameter
115mm
Depth
56mm
Width
115mm
Mount Type
Surface
Colour
White
Height
56mm
Series
837621
Supply Voltage
240V
IP Rating
IP20
Batteries Included
No
Material
Polycarbonate
Standards/Approvals
UKCA
Country of Origin
China
Stock information temporarily unavailable.
€ 281.31
€ 281.31 Each (ex VAT)
€ 334.76
€ 334.76 Each (inc. VAT)
1
€ 281.31
€ 281.31 Each (ex VAT)
€ 334.76
€ 334.76 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
LEDVANCEDetector Type
Motion
Product Type
Motion Sensor
Sensor Radius
6m
Diameter
115mm
Depth
56mm
Width
115mm
Mount Type
Surface
Colour
White
Height
56mm
Series
837621
Supply Voltage
240V
IP Rating
IP20
Batteries Included
No
Material
Polycarbonate
Standards/Approvals
UKCA
Country of Origin
China