Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs

RS Stock No.: 253-8878Brand: LegrandManufacturers Part No.: 069694
brand-logo
View all in Back Boxes

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Material

Thermoplastic

Colour

Black

IP Rating

IP55

Country of Origin

France

You may be interested in
Legrand Black Light Switch Cover
€ 116.391 Box of 5 (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs

P.O.A.

Legrand Black Thermoplastic Back Boxes, IP55, 2 Gangs

Stock information temporarily unavailable.

You may be interested in
Legrand Black Light Switch Cover
€ 116.391 Box of 5 (ex VAT)

Technical Document

Specifications

Brand

Legrand

Number of Gangs

2

Material

Thermoplastic

Colour

Black

IP Rating

IP55

Country of Origin

France

You may be interested in
Legrand Black Light Switch Cover
€ 116.391 Box of 5 (ex VAT)