E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

French Mains Connector, 16A, 250 V ac

RS Stock No.: 159-6934Brand: LegrandManufacturers Part No.: 901 10
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

Polymer

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

French Mains Connector, 16A, 250 V ac

P.O.A.

French Mains Connector, 16A, 250 V ac
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Legrand

Plug/Socket

Plug

Country

France

Current Rating

16A

Voltage Rating

250 V ac

Colour

White

Gender

Male

Body Material

Polymer

You may be interested in