E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Legris Threaded Fitting, Straight Tailpiece Adapter, Male BSPT 3/4in to Male

RS Stock No.: 293-6670Brand: LegrisManufacturers Part No.: 0123 19 27
brand-logo
View all in Brass Pipe Fittings

Technical Document

Specifications

Brand

Legris

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

BSPT

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Male

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris Threaded Fitting, Straight Tailpiece Adapter, Male BSPT 3/4in to Male

P.O.A.

Each (In a Pack of 5) (ex VAT)

Legris Threaded Fitting, Straight Tailpiece Adapter, Male BSPT 3/4in to Male
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Legris

Fitting Direction

Straight

Fitting Type

Barbed Tailpiece Adapter

Thread Standard 1

BSPT

Thread Size 1

3/4in

Connection Gender 1

Male

Connection Gender 2

Male