Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Manufacturer Series
9123
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Legris Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
1
P.O.A.
Legris Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
LegrisCoupling Gender
Male
Manufacturer Series
9123
Connection Type
Hose Barb
Hose Barb Connection
6mm
Material
Brass
Maximum Operating Pressure
35 bar
Finish
Nickel Plated
Minimum Operating Temperature
-20°C
Seal Material
Perbunan
Maximum Operating Temperature
+100°C