E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Littelfuse 15A Blue Blade Car Fuse, 80V dc

RS Stock No.: 787-4390Brand: LittelfuseManufacturers Part No.: 166.7000.5156
brand-logo
View all in Car Fuses

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

80V dc

Colour

Blue

Length

19mm

Width

5mm

Height

13.2mm

Body Material

Thermoplastic

Fuse Speed

T

Breaking Capacity at Maximum Voltage Rating

1000 A

Country of Origin

Mexico

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Littelfuse 15A Blue Blade Car Fuse, 80V dc

P.O.A.

Littelfuse 15A Blue Blade Car Fuse, 80V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

15A

Fuse Type

Blade

Blade Size

ATO

Voltage Rating

80V dc

Colour

Blue

Length

19mm

Width

5mm

Height

13.2mm

Body Material

Thermoplastic

Fuse Speed

T

Breaking Capacity at Maximum Voltage Rating

1000 A

Country of Origin

Mexico