Logitech M325 5 Button Wireless Optical Mouse Grey

RS Stock No.: 125-4259Brand: LogitechManufacturers Part No.: 910-002142
brand-logo
View all in Mice

Technical Document

Specifications

Model

M325

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

57 x 94.7 x 39.1mm

Height

39.1mm

Length

57mm

Width

94.7mm

Country of Origin

China

Product details

Logitech M325 Wireless Mouse

Logitech M325 wireless mouse is designed-for-web scrolling and a feel-good contoured design give you a better mix of precision and comfort

Advanced 2.4 GHz wireless
Logitech reliability
Logitech Advanced optical Tracking
5 buttons
18-month battery life
1 AA battery
Wireless operating distance: Approx. 10 m
Interface: USB receiver

System Requirements:

Windows XP, Windows Vista or Windows 7
Mac OS X 10.5 or later
Linux kernel 2.6+
USB port

Supplied with

M325 Mouse
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Logitech M325 5 Button Wireless Optical Mouse Grey

P.O.A.

Logitech M325 5 Button Wireless Optical Mouse Grey
Stock information temporarily unavailable.

Technical Document

Specifications

Model

M325

Wired/Wireless

Wireless

Connection Type

USB

Mouse Type

Standard

Mouse Tracking Method

Optical

Mouse Buttons

5

Hand Orientation

Ambidextrous

Scroll Wheel

Yes

Colour

Grey

Dimensions

57 x 94.7 x 39.1mm

Height

39.1mm

Length

57mm

Width

94.7mm

Country of Origin

China

Product details

Logitech M325 Wireless Mouse

Logitech M325 wireless mouse is designed-for-web scrolling and a feel-good contoured design give you a better mix of precision and comfort

Advanced 2.4 GHz wireless
Logitech reliability
Logitech Advanced optical Tracking
5 buttons
18-month battery life
1 AA battery
Wireless operating distance: Approx. 10 m
Interface: USB receiver

System Requirements:

Windows XP, Windows Vista or Windows 7
Mac OS X 10.5 or later
Linux kernel 2.6+
USB port

Supplied with

M325 Mouse
Logitech Unifying receiver
1 AA battery (pre-installed)
User documentation