Logitech C925e USB 2.0 30fps Webcam, Full HD

RS Stock No.: 125-4271Brand: LogitechManufacturers Part No.: 960-001076
brand-logo
View all in Webcams

Technical Document

Specifications

Model

C925e

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Logitech C925e USB 2.0 30fps Webcam, Full HD

P.O.A.

Logitech C925e USB 2.0 30fps Webcam, Full HD
Stock information temporarily unavailable.

Technical Document

Specifications

Model

C925e

Maximum Resolution

1920 x 1080

Built-In Microphone

Yes

Connection Type

USB 2.0

Frame Rate

30fps

Country of Origin

China