Magnatec BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220

RS Stock No.: 296-188Brand: MagnatecManufacturers Part No.: BDX33C
brand-logo
View all in Darlington Pairs

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Magnatec BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
Select packaging type

P.O.A.

Magnatec BDX33C NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Transistor Type

NPN

Maximum Continuous Collector Current

10 A

Maximum Collector Emitter Voltage

100 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Transistor Configuration

Single

Number of Elements per Chip

1

Minimum DC Current Gain

750

Maximum Collector Base Voltage

100 V

Maximum Collector Emitter Saturation Voltage

2.5 V

Maximum Collector Cut-off Current

0.2mA

Minimum Operating Temperature

-65 °C

Height

9.15mm

Dimensions

10.4 x 4.6 x 9.15mm

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in