Magnatec, 30V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4

RS Stock No.: 226-5259Brand: MagnatecManufacturers Part No.: BZY93C30V-MAG
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Panel Mount

Number of Elements per Chip

1

Maximum Power Dissipation

20 W

Package Type

DO-4

Zener Type

General Purpose

Zener Voltage Tolerance

20%

Pin Count

2

Test Current

500mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

50µA

Typical Voltage Temperature Coefficient

25mV/°C

Maximum Operating Temperature

+175 °C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Magnatec, 30V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4

P.O.A.

Magnatec, 30V Zener Diode 20% 20 W Panel Mount 2-Pin DO-4
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Zener Voltage

30V

Diode Configuration

Single

Mounting Type

Panel Mount

Number of Elements per Chip

1

Maximum Power Dissipation

20 W

Package Type

DO-4

Zener Type

General Purpose

Zener Voltage Tolerance

20%

Pin Count

2

Test Current

500mA

Maximum Zener Impedance

2.5Ω

Maximum Reverse Leakage Current

50µA

Typical Voltage Temperature Coefficient

25mV/°C

Maximum Operating Temperature

+175 °C

Country of Origin

United Kingdom

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more