Technical Document
Specifications
Brand
Magnet-SchultzAccessory Type
Permanent Holding Magnet
For Use With
Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool
Holding Magnet Diameter
50mm
Holding Weight
0.75kg
Product details
Electro-Permanent Magnets
Holding function when de-energised and release when pulsed with the appropriate voltage
Suitable for use in machine mechanisms, door/guard locking and remote hold/release requirements
The hold without power design is ideal for fail-safe and heat sensitive applications 
Optimum performance when used with RS armature plates (available separately)
Electrical connection by plug and connector (DIN 43650 male and female parts included)
Coils are impulse rated at the specified supply voltages, ac or dc
Remanence (nominally 10% of holding force) will vary with coil temperature
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Magnet-SchultzAccessory Type
Permanent Holding Magnet
For Use With
Door Holding, Feeder Mechanism, Lifting, Locking, Machine Tool
Holding Magnet Diameter
50mm
Holding Weight
0.75kg
Product details
Electro-Permanent Magnets
Holding function when de-energised and release when pulsed with the appropriate voltage
Suitable for use in machine mechanisms, door/guard locking and remote hold/release requirements
The hold without power design is ideal for fail-safe and heat sensitive applications 
Optimum performance when used with RS armature plates (available separately)
Electrical connection by plug and connector (DIN 43650 male and female parts included)
Coils are impulse rated at the specified supply voltages, ac or dc
Remanence (nominally 10% of holding force) will vary with coil temperature
