Makita DJR183Z 18V Cordless Reciprocating Saw, 13mm stroke, 3000spm

RS Stock No.: 812-9944Brand: MakitaManufacturers Part No.: DJR183Z
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Cutting Depth

Pipe 50 mm, Wood 50 mm

Maximum Speed

3000rpm

Model Number

DJR183Z

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

13mm

Country of Origin

Japan

Product details

Makita 18V LXT Mini Reciprocating Saw Body Only DJR183Z

Professional cordless saw that is easy to handle and has a tool-less blade clamp.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
13 mm stroke length
0-3000 spm
8 m/sec² chipboard cutting vibration
LED job light with pre glow
Rubberised soft sure grip
Shoe adjustment
Two switch levers with variable speed control
Tool-less blade change

Makita Saws

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Makita DJR183Z 18V Cordless Reciprocating Saw, 13mm stroke, 3000spm

P.O.A.

Makita DJR183Z 18V Cordless Reciprocating Saw, 13mm stroke, 3000spm
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Makita

Corded/Cordless

Cordless

Cutting Depth

Pipe 50 mm, Wood 50 mm

Maximum Speed

3000rpm

Model Number

DJR183Z

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

13mm

Country of Origin

Japan

Product details

Makita 18V LXT Mini Reciprocating Saw Body Only DJR183Z

Professional cordless saw that is easy to handle and has a tool-less blade clamp.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.

Lithium-ion LXT 18 V batteries
13 mm stroke length
0-3000 spm
8 m/sec² chipboard cutting vibration
LED job light with pre glow
Rubberised soft sure grip
Shoe adjustment
Two switch levers with variable speed control
Tool-less blade change

Makita Saws