Manulatex Red Reusable Polyurethane Apron, 1.45m
Technical Document
Specifications
Brand
ManulatexMaterial Properties
Food Safe
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Red
Style
Apron
Gender
Unisex
Waist Size
90cm
Range
One-Piece DELTA apron
Length
1.45m
Country of Origin
France
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Manulatex Red Reusable Polyurethane Apron, 1.45m
10
P.O.A.
Manulatex Red Reusable Polyurethane Apron, 1.45m
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
ManulatexMaterial Properties
Food Safe
Material
Polyurethane
Reusable/Disposable
Reusable
Colour
Red
Style
Apron
Gender
Unisex
Waist Size
90cm
Range
One-Piece DELTA apron
Length
1.45m
Country of Origin
France