Technical Document
Specifications
Brand
MartindaleTest Type
Class I, Class II
Testing Method
Manual
Flash Test
Yes
Power Source
Mains
Dimensions
330 x 263 x 144mm
Weight
5.3kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Width
263mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Model Number p
RSEPAT2100
Plug Type
BS 4343, Type G - British 3-pin
Product details
Professional Manual PAT Tester Martindale EPAT2100
The EasyPAT 2100 is a high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops. With a simple push button test selection and an excellent test result display, it is an excellent choice in manual PAT testers. The flash test is particularly useful for repairs.
Does ALL 5 tests
Tests 110 V and 240 V equipment
100mA DC, 8A AC or 25A AC earth bond tests selectable with a simple rocker switch
Built-in extension lead tester
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MartindaleTest Type
Class I, Class II
Testing Method
Manual
Flash Test
Yes
Power Source
Mains
Dimensions
330 x 263 x 144mm
Weight
5.3kg
Height
144mm
Length
330mm
Maximum Operating Temperature
+35°C
Maximum Supply Voltage
240V
Width
263mm
Minimum Supply Voltage
110V
Minimum Operating Temperature
0°C
Model Number p
RSEPAT2100
Plug Type
BS 4343, Type G - British 3-pin
Product details
Professional Manual PAT Tester Martindale EPAT2100
The EasyPAT 2100 is a high speed, fully specified dual voltage PAT tester which is ideal for contractors and workshops. With a simple push button test selection and an excellent test result display, it is an excellent choice in manual PAT testers. The flash test is particularly useful for repairs.
Does ALL 5 tests
Tests 110 V and 240 V equipment
100mA DC, 8A AC or 25A AC earth bond tests selectable with a simple rocker switch
Built-in extension lead tester