Maxim MAX3043ESE+, 4 (RS-422), 4 (RS-485)-TX RS-422, RS-485, Quad Transmitter Differential 5 V, 16-Pin SOIC

RS Stock No.: 800-0994Brand: Maxim Integrated ProductsManufacturers Part No.: MAX3043ESE+
brand-logo
View all in Home

Technical Document

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-422), 4 (RS-485)

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim MAX3043ESE+, 4 (RS-422), 4 (RS-485)-TX RS-422, RS-485, Quad Transmitter Differential 5 V, 16-Pin SOIC

P.O.A.

Maxim MAX3043ESE+, 4 (RS-422), 4 (RS-485)-TX RS-422, RS-485, Quad Transmitter Differential 5 V, 16-Pin SOIC
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Mounting Type

Surface Mount

Number of Transmitters

4 (RS-422), 4 (RS-485)

Package Type

SOIC

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Pin Count

16

Dimensions

10.5 x 7.6 x 2.35mm

Height

2.35mm

Length

10.5mm

Width

7.6mm

Country of Origin

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more