Dual-use

Maxim 78Q2133/F, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps 3.3 V, 32-Pin QFN

RS Stock No.: 785-8657Brand: Maxim Integrated ProductsManufacturers Part No.: 78Q2133/F
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

Brand

Maxim

Number of Transceivers

2

Data Rate

100Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Dimensions

5 x 5 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.85mm

Width

5mm

Product details

Maxim- MAX4890 Series

The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals to a single of 10/100/1000 Base-T Ethernet PHY, this in itself simplifies docking station design and also reduces manufacturing costs.

The device is specially designed to also route signals from a common interface transformer to two different board in board-redundancy applications. Maxim’s MAX4890 switches can provide extremely low capacitance and on-resistance to meet Ethernet insertion and return-loss specifications.

Ethernet Switch IC’s

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

Features and Benefits

• Single +3.0V to +3.6V Power-Supply Voltage
• Low On-Capacitance: 6.5pF
• Low < 200ps Bit-to-Bit Skew
• Built-In LED Switches for Switching Indicators to Docking Station
• Low On-Resistance (RON): 4Ω (typ), 6.5Ω (max)

Applications

• Board-Level Redundancy Protection
• Notebooks and Docking Stations
• Servers and Routers with Ethernet Interfaces
• SONET/SDH Signal Routing
• T3/E3 Redundancy Protection

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Maxim 78Q2133/F, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps 3.3 V, 32-Pin QFN

P.O.A.

Maxim 78Q2133/F, 2-Ch Ethernet Transceiver, IEEE 802.3, 100Mbps 3.3 V, 32-Pin QFN
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Maxim

Number of Transceivers

2

Data Rate

100Mbps

Standard Supported

IEEE 802.3

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

32

Typical Operating Supply Voltage

3.3 V

Dimensions

5 x 5 x 0.85mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

5mm

Height

0.85mm

Width

5mm

Product details

Maxim- MAX4890 Series

The MAX4890 series by Maxim Integrated contains high-speed analogue switches which meet the needs of 10/100/1000 Base-T applications. These uniquely designed devices are able to switch the signals from two interface transformers and are then able to connect the signals to a single of 10/100/1000 Base-T Ethernet PHY, this in itself simplifies docking station design and also reduces manufacturing costs.

The device is specially designed to also route signals from a common interface transformer to two different board in board-redundancy applications. Maxim’s MAX4890 switches can provide extremely low capacitance and on-resistance to meet Ethernet insertion and return-loss specifications.

Ethernet Switch IC’s

Ethernet switch ICs are electrical components that provide control and switching capabilities to ethernet switches. They are usually attached to the circuit board of an ethernet switch and work together with the power supply and fans to ensure optimum switching.

Features and Benefits

• Single +3.0V to +3.6V Power-Supply Voltage
• Low On-Capacitance: 6.5pF
• Low < 200ps Bit-to-Bit Skew
• Built-In LED Switches for Switching Indicators to Docking Station
• Low On-Resistance (RON): 4Ω (typ), 6.5Ω (max)

Applications

• Board-Level Redundancy Protection
• Notebooks and Docking Stations
• Servers and Routers with Ethernet Interfaces
• SONET/SDH Signal Routing
• T3/E3 Redundancy Protection

Ethernet Communications

A range of Ethernet communications controllers, transceivers and switching ICs

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more