E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

RS Stock No.: 764-6931Brand: Mean WellManufacturers Part No.: ISI-500-224-B
brand-logo
View all in Power Inverters

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

500W

Output Power Intermittent

550 (60 sec)W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

88%

MTBF

81.1kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.9kg

Minimum Temperature

-20°C

Lead Length

13 (Solar) mm, 18 (Battery) mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output

P.O.A.

Mean Well Quasi Sine Wave 500W DC-AC Car Power Inverter, 21 → 30V dc Input, 230V ac Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Input Voltage

21 → 30V dc

Output Voltage

230V ac

Output Power Continuous

500W

Output Power Intermittent

550 (60 sec)W

Output Power Waveform

Quasi Sine Wave

Output Connection Type

Euro 2-pin

Efficiency

88%

MTBF

81.1kh

Length

205mm

Width

158mm

Depth

67mm

Weight

1.9kg

Minimum Temperature

-20°C

Lead Length

13 (Solar) mm, 18 (Battery) mm

Maximum Temperature

+40°C

Country of Origin

Taiwan, Province Of China

You may be interested in