E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Micrel MIC5233-3.3YM5 TR, LDO Voltage Regulator, 100mA, 3.3 V, ±1% 5-Pin, SOT-23

RS Stock No.: 727-2640Brand: MicrelManufacturers Part No.: MIC5233-3.3YM5 TR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Height

1.1mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

36 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC5233-3.3YM5 TR, LDO Voltage Regulator, 100mA, 3.3 V, ±1% 5-Pin, SOT-23
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

Micrel MIC5233-3.3YM5 TR, LDO Voltage Regulator, 100mA, 3.3 V, ±1% 5-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Micrel

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

±1%

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 1.1mm

Height

1.1mm

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Maximum Input Voltage

36 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in