Microchip 24AA64-I/SM, 64Mbit Serial EEPROM Memory 8-Pin SOIC

RS Stock No.: 177-1709Brand: Microchip TechnologyManufacturers Part No.: 24AA64-I/SM
brand-logo
View all in EEPROM

Technical Document

Specifications

Memory Size

64Mbit

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.25 x 1.98mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Microchip 24AA64-I/SM, 64Mbit Serial EEPROM Memory 8-Pin SOIC

P.O.A.

Microchip 24AA64-I/SM, 64Mbit Serial EEPROM Memory 8-Pin SOIC
Stock information temporarily unavailable.

Technical Document

Specifications

Memory Size

64Mbit

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

8K x 8 bit

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

5.26 x 5.25 x 1.98mm

Data Retention

200yr

Number of Words

8K

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

United States