Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
500 B
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Instruction Set Architecture
MCU
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
8.74mm
ADCs
1 (8 x 10 bit)
Height
1.5mm
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (2 x 16 bit), 1 (2 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Stock information temporarily unavailable.
Please check again later.
P.O.A.
5
P.O.A.
5
Technical Document
Specifications
Brand
MicrochipFamily Name
ATtiny
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
500 B
USB Channels
0
Number of PWM Units
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Instruction Set Architecture
MCU
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
8.74mm
ADCs
1 (8 x 10 bit)
Height
1.5mm
Width
3.99mm
Dimensions
8.74 x 3.99 x 1.5mm
Pulse Width Modulation
1 (2 x 16 bit), 1 (2 x 8 bit)
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C