Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Output
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
29nV/√Hz
Length
3.1mm
Height
1.3mm
Country of Origin
Thailand
Product details
MCP601/602/603/604 Operational Amplifiers
Operational Amplifiers, Microchip
Stock information temporarily unavailable.
Please check again later.
P.O.A.
3000
P.O.A.
3000
Technical Document
Specifications
Brand
MicrochipAmplifier Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOT-23
Power Supply Type
Single
Number of Channels per Chip
1
Pin Count
5
Typical Single Supply Voltage
2.7 → 6 V
Typical Gain Bandwidth Product
2.8MHz
Typical Slew Rate
2.3V/µs
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Typical Voltage Gain
110 dB
Rail to Rail
Rail to Rail Output
Width
1.8mm
Dimensions
3.1 x 1.8 x 1.3mm
Typical Input Voltage Noise Density
29nV/√Hz
Length
3.1mm
Height
1.3mm
Country of Origin
Thailand
Product details