Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
5.2mm
Character Width
3mm
Viewing Area Dimensions
63 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
63mm
External Depth
15mm
Background Colour
White
Backlight Type
LED
External Dimensions
85 x 36 x 15mm
External Height
36mm
External Width
85mm
Display Mode
Transmissive
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
COB
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MidasDisplay Type
Alphanumeric
Character Matrix
2 Rows by 16 Characters
Characters per Row
16
Character Rows
2
Character Height
5.2mm
Character Width
3mm
Viewing Area Dimensions
63 x 16.4mm
Viewing Area Height
16.4mm
Viewing Area Width
63mm
External Depth
15mm
Background Colour
White
Backlight Type
LED
External Dimensions
85 x 36 x 15mm
External Height
36mm
External Width
85mm
Display Mode
Transmissive
Display Matrix Technology
STN
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +70°C
Driver Mounting
COB
Country of Origin
China


