Technical Document
Specifications
Brand
MitsubishiPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.6 (LD) A, 8.3 (SLD) A
For Use With
Compressor, Fan Application, Pump
Series
F800
IP Rating
IP20
Drive Type
PID Control
Mounting Type
Panel
Filter Included
Yes
Control Panel
Yes
Overall Depth
260mm
Function
Motor Control
Overall Length
150mm
Overall Width
140mm
Standards Met
EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
MitsubishiPower Rating
3.7 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
7.6 (LD) A, 8.3 (SLD) A
For Use With
Compressor, Fan Application, Pump
Series
F800
IP Rating
IP20
Drive Type
PID Control
Mounting Type
Panel
Filter Included
Yes
Control Panel
Yes
Overall Depth
260mm
Function
Motor Control
Overall Length
150mm
Overall Width
140mm
Standards Met
EN 50598-2 Class IE2, EN 61800-5-2 SIL2, EN ISO 13849-1 PLd/Cat.3/EN 61508, IEC60721-3-3 Class 3C2
Country of Origin
China