Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton DILM Series Contactor, 250 V ac Coil, 3-Pole, 386 A, 2NO/2NC (Auxiliary), 3NO (Main), 400 V ac

RS Stock No.: 743-5006Brand: MoellerManufacturers Part No.: DILM225/22(RA250)
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

Moeller

Coil Voltage

250 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

386 A

Range

xStart

Series

DILM

Normal State Configuration

2NO/2NC (Auxiliary), 3NO (Main)

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

189mm

Width

160mm

Depth

208mm

Pole and Throw Configuration

3P

Product details

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Features and Benefits:

• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models

Typical Applications

This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.

Stock information temporarily unavailable.

P.O.A.

Eaton DILM Series Contactor, 250 V ac Coil, 3-Pole, 386 A, 2NO/2NC (Auxiliary), 3NO (Main), 400 V ac

P.O.A.

Eaton DILM Series Contactor, 250 V ac Coil, 3-Pole, 386 A, 2NO/2NC (Auxiliary), 3NO (Main), 400 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Moeller

Coil Voltage

250 V ac

Number of Poles

3

Contact Voltage Rating

400 V ac

Contact Current Rating

386 A

Range

xStart

Series

DILM

Normal State Configuration

2NO/2NC (Auxiliary), 3NO (Main)

Number Of Auxiliary Contacts

4

Terminal Type

Screw

Length

189mm

Width

160mm

Depth

208mm

Pole and Throw Configuration

3P

Product details

EATON 3 phase DILM Series Contactors

High operational reliability with a long lifespan, the DILM series of contactors from the xStart system are ideal for AC-4 jogging, ensuring continual operation for busy environments. This generation of modular components benefit from technology advances for motor switching and control. A series of extremely durable and interference immune, DILM contactors also handle all demands when used in conjunction with PLCs. The AC and DC components in this series from EATON offer 3 pole contactors up to 170 A AC-3 at 400 V and 4 pole contactors up to 200 A AC-1.

Features and Benefits:

• Compatible with the SmartWire-DT® communication system
• Identical sizes for AC and DC operated contactors
• Minimised heat dissipation - energy saving
• Direct Fieldbus connection
• Integrated suppressor circuit for DC models

Typical Applications

This range of contactors can be used across a multitude of applications, users will commonly find these contactors being used within industrial settings such as factory automation, railway transportation, electrical systems, electric motor, lighting, and mechanical engineering.

How contactors operate?

Contactors, unlike relays, are specifically designed to connect to high current load devices. Used in larger-scale applications, a contactor is a switch that can be controlled remotely, specifically designed to switch a large amount of electrical power through its contacts. If a device has the ability to switch more than 15 amperes it is called a contactor. These devices also feature high coil voltages which is rare within relays.