Molex Industrial Circular Connector, 5 Contacts, Panel Mount, M14 Connector, Socket, Female, IP67, 120070 Series

RS Stock No.: 474-011Brand: MolexManufacturers Part No.: 1200708173Distrelec Article No.: 304-60-817
brand-logo

Technical Document

Specifications

Brand

Molex

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Panel Mount

Connector Size

M14

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

120070

Orientation

Straight

Voltage

250 V

Minimum Operating Temperature

-20°C

Termination Type

Lead

Maximum Operating Temperature

80°C

Housing Material

Brass

Pole Format

5

Standards/Approvals

EU RoHS, IPC 1752A Class C, IPC 1752A Class D, NEMA 6, REACH SVHC

Contact Plating

Nickel Plated

Country of Origin

Poland

Stock information temporarily unavailable.

€ 303.08

€ 303.08 1 Pack of 20 (ex VAT)

€ 360.67

€ 360.67 1 Pack of 20 (inc. VAT)

Molex Industrial Circular Connector, 5 Contacts, Panel Mount, M14 Connector, Socket, Female, IP67, 120070 Series

€ 303.08

€ 303.08 1 Pack of 20 (ex VAT)

€ 360.67

€ 360.67 1 Pack of 20 (inc. VAT)

Molex Industrial Circular Connector, 5 Contacts, Panel Mount, M14 Connector, Socket, Female, IP67, 120070 Series

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Panel Mount

Connector Size

M14

Current

4A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

120070

Orientation

Straight

Voltage

250 V

Minimum Operating Temperature

-20°C

Termination Type

Lead

Maximum Operating Temperature

80°C

Housing Material

Brass

Pole Format

5

Standards/Approvals

EU RoHS, IPC 1752A Class C, IPC 1752A Class D, NEMA 6, REACH SVHC

Contact Plating

Nickel Plated

Country of Origin

Poland