Molex GLS Incandescent Light Bulb, Clear, 120V
RS Stock No.: 477-382Brand: MolexManufacturers Part No.: 1301030064Distrelec Article No.: 302-96-918

Technical Document
Specifications
Brand
MolexPower
100W
Voltage
120V
Product Type
GLS Incandescent Light Bulb
Lens Colour
Clear
Lamp Designation
127 mm
Luminous Power
1000 lm
Standards/Approvals
No
Series
130103
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 434.69
€ 434.69 Each (ex VAT)
€ 517.28
€ 517.28 Each (inc. VAT)
Molex GLS Incandescent Light Bulb, Clear, 120V
1
€ 434.69
€ 434.69 Each (ex VAT)
€ 517.28
€ 517.28 Each (inc. VAT)
Molex GLS Incandescent Light Bulb, Clear, 120V
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
MolexPower
100W
Voltage
120V
Product Type
GLS Incandescent Light Bulb
Lens Colour
Clear
Lamp Designation
127 mm
Luminous Power
1000 lm
Standards/Approvals
No
Series
130103
Country of Origin
Mexico