Molex United States Mains Plug Yellow, 50A, Free Hanging, 125 V, Plug-In

RS Stock No.: 501-558Brand: MolexManufacturers Part No.: 1301510016Distrelec Article No.: 304-56-992
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Molex

Product Type

Mains Plug

Country

United States

Current

50A

Mount Type

Free Hanging

Connector Gender

Male/Female

Voltage

125 V

Mains Plug Type

NEMA 1-15

Pole Format

2

Colour

Yellow

Termination Type

Plug-In

Standards/Approvals

CSA LR6837

Series

130151

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 293.32

€ 293.32 1 Bag of 3 (ex VAT)

€ 349.05

€ 349.05 1 Bag of 3 (inc. VAT)

Molex United States Mains Plug Yellow, 50A, Free Hanging, 125 V, Plug-In

€ 293.32

€ 293.32 1 Bag of 3 (ex VAT)

€ 349.05

€ 349.05 1 Bag of 3 (inc. VAT)

Molex United States Mains Plug Yellow, 50A, Free Hanging, 125 V, Plug-In

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Molex

Product Type

Mains Plug

Country

United States

Current

50A

Mount Type

Free Hanging

Connector Gender

Male/Female

Voltage

125 V

Mains Plug Type

NEMA 1-15

Pole Format

2

Colour

Yellow

Termination Type

Plug-In

Standards/Approvals

CSA LR6837

Series

130151

Country of Origin

Mexico