E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Molex, 160077 Male Connector Housing, 10 Way, 2 Row

RS Stock No.: 536-809Brand: MolexManufacturers Part No.: 1600775007
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Series

160077

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Molex, 160077 Male Connector Housing, 10 Way, 2 Row

P.O.A.

Molex, 160077 Male Connector Housing, 10 Way, 2 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Number Of Contacts

10

Number Of Rows

2

Gender

Male

Series

160077

Body Orientation

Straight

Country of Origin

China