Murata 15pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 545-9738Brand: MurataManufacturers Part No.: GRM1885C1H150JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

15pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Murata 15 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
€ 0.036Each (On a Reel of 500) (ex VAT)

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 15pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 15pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

You may be interested in
Murata 15 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
€ 0.036Each (On a Reel of 500) (ex VAT)

Technical Document

Specifications

Brand

Murata

Capacitance

15pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Murata 15 pF Multilayer Ceramic Capacitor, 50 V dc, ±5 %, Surface
€ 0.036Each (On a Reel of 500) (ex VAT)