Murata 1μF MLCC, 10V dc V, SMD

RS Stock No.: 367-3544Brand: MurataManufacturers Part No.: GRM188F51A105ZA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Murata 1μF MLCC, 10V dc V, SMD

P.O.A.

Murata 1μF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

10V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

Y5V

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

You may be interested in