Murata 22nF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 884-7245Brand: MurataManufacturers Part No.: GRM188R11H223JA01D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

Murata GRM 0603 R Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 22nF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 250) (ex VAT)

Murata 22nF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

22nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

R*1

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

GRM

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Product details

Murata GRM 0603 R Dielectric

GRM High Dielectric Constant Type is ideal for decoupling and smoothing Circuits, and for Rated voltages of 200 V min. They are best for clamp snubber circuits and smoothing circuits.

Features & Benefits:

Large capacity in small size multilayer structure
High reliability with no polarity
External electrodes are Tin plated thus excellent solderability

You may be interested in