Technical Document
Specifications
Brand
MurataCapacitance
10pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
P.O.A.
Each (In a Pack of 100) (ex VAT)
100
P.O.A.
Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MurataCapacitance
10pF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±0.25pF
Dimensions
2 x 1.25 x 0.85mm
Length
2mm
Depth
1.25mm
Height
0.85mm
Series
GRM
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
