Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.8mm
Automotive Standard
AEC-Q200
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Series
GRT
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Stock information temporarily unavailable.
Please check again later.
P.O.A.
10
P.O.A.
10
Technical Document
Specifications
Brand
MurataCapacitance
10µF
Voltage
25V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
3.2 x 1.6 x 1.8mm
Automotive Standard
AEC-Q200
Length
3.2mm
Depth
1.6mm
Height
1.8mm
Series
GRT
Minimum Operating Temperature
-55°C
Terminal Type
SMD
Maximum Operating Temperature
+125°C
Country of Origin
Japan