14mm IP67 red LED panel indicator,110Vac
RS Stock No.: 577-960Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
110V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
6mA
Length
61mm
You may be interested in
RS PRO Red Panel Mount Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
€ 19.47Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
14mm IP67 red LED panel indicator,110Vac
1
P.O.A.
14mm IP67 red LED panel indicator,110Vac
Stock information temporarily unavailable.
1
You may be interested in
RS PRO Red Panel Mount Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
€ 19.47Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALVoltage Rating
110V ac
Light Output Colour
Red
Mounting Hole Size
14mm
Lamp Type
LED
Current Rating
6mA
Length
61mm
You may be interested in
RS PRO Red Panel Mount Indicator, 110V ac, 14mm Mounting Hole Size, Solder Tab Termination, IP67Brand: RS PRO
€ 19.47Each (ex VAT)