E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 36 Tooth

RS Stock No.: 679-375Brand: NEUTRALManufacturers Part No.: 36-5M-15 1108
brand-logo
View all in Belt Pulleys

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

36

Pitch

5mm

To Suit Belt Width

15mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 36 Tooth

P.O.A.

Timing Belt Pulley, Steel 15mm Belt Width x 5mm Pitch, 36 Tooth
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Number Of Teeth

36

Pitch

5mm

To Suit Belt Width

15mm

Material

Steel

Product details

HTD® Belt Pulleys

Manufacture of pulleys conforms to ISO 4183
Compatible with all manufactured HTD® belts
Designed to be used with appropriate taper

You may be interested in