5kΩ Linear Potentiometer, Panel Mount (Through Hole)
RS Stock No.: 548-7941Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALPotentiometer Type
Linear
Maximum Resistance
5kΩ
Number of Turns
1
Power Rating
0.25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Solder Lug
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
5kΩ Linear Potentiometer, Panel Mount (Through Hole)
1
P.O.A.
5kΩ Linear Potentiometer, Panel Mount (Through Hole)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALPotentiometer Type
Linear
Maximum Resistance
5kΩ
Number of Turns
1
Power Rating
0.25W
Mounting Type
Panel Mount, Through Hole
Termination Style
Solder Lug