8888 Enclosure

Technical Document
Specifications
Brand
NEUTRALProduct details
IP66 Flanged - Nylon Coated
This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.
Features and Benefits
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can this enclosure be used outside?
Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
NEUTRALProduct details
IP66 Flanged - Nylon Coated
This RS Pro Aluminium Enclosure is Nylon coated and has flanges for housing electrical components. Can be wall mounted or mounted on a place of installation. Made of Aluminium alloy ADC-12 with a stove acrylic finish. With an IP66 seal, this enclosure is dust proof, splash proof and protects from powerful jets of water.
Features and Benefits
Aluminium alloy LM24 to BS 1490 with 75-100 microns thick nylon coating
Self adhesive neoprene seal included to provide IP66 protection
Coating not affected by drilling or machining
Typical Applications
Test and Measurement Instrumentation
Medical Tools
Transportation Equipment
Industrial Controls
Lighting Applications
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's
Can this enclosure be used outside?
Yes, with an IP Rating of IP66 the enclosure is dust and splash proof.