8888 POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module

RS Stock No.: 749-799Brand: NEUTRAL
View all in Mitre & Bevel Gears

Technical Document

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1

Gear Type

Mitre

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in
View all in Mitre & Bevel Gears

Stock information temporarily unavailable.

P.O.A.

8888 POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module

P.O.A.

8888 POM Mitre Gear, 6mm Bore, 20 Teeth, 1 Module

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Bore

6mm

Module

1

Gear Type

Mitre

Material

POM

Number Of Teeth

20

Nominal Gear Ratio

1:1

Pressure Angle

20°

Hardness

110 → 120HRR

You may be interested in