Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb

RS Stock No.: 351-2900Brand: NEUTRALManufacturers Part No.: 9223 21 06
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

21

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in

P.O.A.

Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb

P.O.A.

Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

21

Connection Type

Hose Barb

Hose Barb Connection

6mm

Material

Brass

Maximum Operating Pressure

35 bar

Finish

Nickel Plated

Minimum Operating Temperature

-20°C

Seal Material

Perbunan

Maximum Operating Temperature

+100°C

You may be interested in