E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

RS Stock No.: 266-0503Brand: NEUTRALManufacturers Part No.: 9223 25 08
brand-logo

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass, Steel

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb

P.O.A.

RS PRO Brass, Steel Male Pneumatic Quick Connect Coupling, 8mm Hose Barb
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

NEUTRAL

Coupling Gender

Male

Manufacturer Series

25

Connection Type

Hose Barb

Hose Barb Connection

8mm

Material

Brass, Steel

Finish

Nickel Plated

Seal Material

Perbunan

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C