Blk PTFE equip wire,22awg 500Vrms 25m

RS Stock No.: 359-504Brand: NEUTRAL
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Blk PTFE equip wire,22awg 500Vrms 25m

P.O.A.

Blk PTFE equip wire,22awg 500Vrms 25m

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Product details

Type B - Voltage rating 600V rms

Silver-plated copper stranded equipment wires with PTFE insulation to BS3G 210. They may be used where high reliability with thermal and chemical stability is required. Ideal where contamination from oils, common acids and alkalis or exposure to ultraviolet light may be encountered.
Operating temperature range: -55°C to +200°C.

You may be interested in