Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Intensity
140mcd
Lamp Base
E10
Chip Type
Multichip
Length
28mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
NEUTRALVoltage Rating
24V dc
Light Output Colour
Red
Intensity
140mcd
Lamp Base
E10
Chip Type
Multichip
Length
28mm