Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
RS Stock No.: 492-4455Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3.84W
Maximum Current
160mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32.5dB
Fan Speed
3200rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mmBrand: ARX
€ 22.28Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
1
P.O.A.
Fan,80x80x25mm 24V 3200rpm 67.5 m3/h
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mmBrand: ARX
€ 22.28Each (ex VAT)
Technical Document
Specifications
Brand
NEUTRALSupply Voltage
24 V dc
AC or DC Operation
DC
Height
80mm
Width
80mm
Power Consumption
3.84W
Maximum Current
160mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
69m³/h
Noise Level
32.5dB
Fan Speed
3200rpm
You may be interested in
ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 69m³/h, 3.84W, 160mA Max, 80 x 80 x 25mmBrand: ARX
€ 22.28Each (ex VAT)