E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 222.3 x 146 x 105.7mm

RS Stock No.: 479-9057Brand: NEUTRAL
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

105.7 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 105.7mm

IP Rating

IP66

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes

Stock information temporarily unavailable.

P.O.A.

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 222.3 x 146 x 105.7mm

P.O.A.

Natural Die Cast Aluminium Enclosure, IP66, Unpainted Lid, 222.3 x 146 x 105.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Body Material

Die Cast Aluminium

External Length

222.3 mm

External Height

105.7 mm

External Width

146 mm

External Dimensions

222.3 x 146 x 105.7mm

IP Rating

IP66

Colour

Natural

Lid Colour

Unpainted

Shielded

Yes