Phenolic thumb knob,25mm dia x M6
RS Stock No.: 686-862Brand: NEUTRAL
Technical Document
Specifications
Brand
NEUTRALThread Diameter
M6
Knob Shape
Round
Mounting Type
Threaded Hole
Knob Diameter
25mm
Insert Material
Brass
Colour
Black
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phenolic thumb knob,25mm dia x M6
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
Phenolic thumb knob,25mm dia x M6
Stock information temporarily unavailable.
10
Technical Document
Specifications
Brand
NEUTRALThread Diameter
M6
Knob Shape
Round
Mounting Type
Threaded Hole
Knob Diameter
25mm
Insert Material
Brass
Colour
Black