Pneumatic tyre fixed castor,260mm 200kg

RS Stock No.: 393-677Brand: NEUTRAL
View all in Castor Wheels

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

260mm

Load Capacity

200kg

Overall Height

260mm

Rotation

Fixed

Fixing Plate Dimensions

160 x 195mm

Tyre Material

Rubber

Fixing Centres

130 x 160mm

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

13mm

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Pneumatic tyre fixed castor,260mm 200kg

P.O.A.

Pneumatic tyre fixed castor,260mm 200kg

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Wheel Diameter

260mm

Load Capacity

200kg

Overall Height

260mm

Rotation

Fixed

Fixing Plate Dimensions

160 x 195mm

Tyre Material

Rubber

Fixing Centres

130 x 160mm

Number of Fixing Holes

4

Hub Material

Steel

Hub Bearing Type

Roller Bearing

Fixing Hole Size

13mm

Product details

Pneumatic Tyre Castors

Robust castors with roller bearings for smooth running and shock resistance
Pressed steel centre
Rubber tyre
Wide tread makes them suitable for soft surfaces

You may be interested in